The Vishay LTE-C1901 is a 940nm diffused LED with a 130° viewing angle. It features a rectangular, colorless lens style and is available in a surface mount package. Operating temperature range is from -40°C to 85°C. The device is RoHS compliant and packaged in tape and reel for easy surface mount assembly.
Checking distributor stock and pricing after the page loads.
Vishay LTE-C1901 technical specifications.
| Package/Case | SMD/SMT |
| Lens Style | Diffused, Colorless, Rectangular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Orientation | Side View |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 130° |
| Wavelength | 940nm |
| RoHS | Compliant |
No datasheet is available for this part.