
The LTH-1550-01 is a phototransistor optocoupler with a collector-emitter breakdown voltage of 30V and a maximum collector current of 20mA. It operates within a temperature range of -25°C to 85°C and has a power dissipation of 100mW. This component is lead-free and RoHS compliant, packaged in a DIP package with 250 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay LTH-1550-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTH-1550-01 technical specifications.
| Package/Case | DIP |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 4us |
| Forward Current | 20mA |
| Lead Free | Lead Free |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Type | Phototransistor |
| Package Quantity | 250 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Sensing Distance | 3.81mm |
| DC Rated Voltage | 1.2V |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTH-1550-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
