Vishay LTH-1550-06 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 30V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 4us |
| Forward Current | 20mA |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Output Type | Phototransistor |
| Package Quantity | 250 |
| Packaging | Bulk |
| Response Time | 4us |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Sensing Distance | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTH-1550-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.