The LTH-301-07P5 is a single bipolar junction transistor from Vishay with a collector-emitter voltage rating of 30V and a maximum operating temperature range of -25°C to 85°C. It can handle a forward current of 60mA and a power dissipation of 100mW. The transistor is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Vishay LTH-301-07P5 technical specifications.
| Collector Emitter Voltage (VCEO) | 30V |
| Fall Time | 20ns |
| Forward Current | 60mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Elements | 1 |
| Power Dissipation | 100mW |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.