Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay LTH-301-23 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTH-301-23 technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Lead Free | Lead Free |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Output Type | Phototransistor |
| Package Quantity | 250 |
| Packaging | Bulk |
| Response Time | 4us |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTH-301-23 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.