The LTH-301-27P1 phototransistor from Vishay features a collector emitter breakdown voltage of 30V and a maximum collector current of 40mA. It operates within a temperature range of -35°C to 65°C and has a response time of 4us. The device is available in bulk packaging with 250 units per package. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay LTH-301-27P1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTH-301-27P1 technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Max Collector Current | 40mA |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -35°C |
| Mount | Through Hole |
| Output Type | Phototransistor |
| Package Quantity | 250 |
| Packaging | Bulk |
| Response Time | 4us |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTH-301-27P1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.