Green diffused 4.8mm round through-hole LED emitter with a 60° viewing angle and 40mcd luminous intensity. Features a 565nm wavelength, 30mA forward current, and 5V reverse voltage. Operates across a -55°C to 100°C temperature range with 100mW power dissipation. This lead-free, RoHS-compliant component is packaged in bulk for 1000 units.
Vishay LTL-10233W technical specifications.
| Package/Case | Radial |
| Color | Green |
| Depth | 4.75mm |
| Diameter | 4.75mm |
| Forward Current | 30mA |
| Height | 7.2mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 4.75mm |
| Lens Color | Green |
| Lens Style | Dome, Diffused, Colored, Circular, Tinted |
| Lens Transparency | Diffused |
| Luminous Intensity | 40mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL-10233W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
