This green diffused LED features a luminous intensity of 60 millicandela and a viewing angle of 30 degrees. It is packaged in a radial package with a through hole mount. The LED is RoHS compliant and available in a quantity of 1000 per package.
Vishay LTL-10234W technical specifications.
| Package/Case | Radial |
| Color | Green |
| Height | 7.2mm |
| Lens Color | Green |
| Lens Style | Diffused, Colored, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 60mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL-10234W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.