Vishay LTL-10253 technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Forward Current | 20mA |
| Height | 8.2mm |
| Illumination Color | Yellow |
| Length | 5.85mm |
| Lens Color | Yellow |
| Lens Style | Dome, Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 12.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60mW |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Operating Wavelength-Nom | 588nm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Width | 5.85mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL-10253 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.