Radial-packaged, yellow diffused LED emitter for through-hole mounting. Features a 585nm wavelength, 20mA forward current, and 60mW power dissipation. Delivers 12.6mcd luminous intensity with a 60° viewing angle. Operates within a -55°C to 100°C temperature range and is lead-free and RoHS compliant.
Vishay LTL-10253W technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Depth | 4.75mm |
| Diameter | 4.75mm |
| Forward Current | 20mA |
| Height | 8.2mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 4.75mm |
| Lens Color | Yellow |
| Lens Style | Dome, Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 12.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL-10253W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.