Dual-color, through-hole LED emitter featuring a diffused, domed lens. Emitting green and red light with a peak wavelength of 565nm, this component offers a wide 200° viewing angle and a luminous intensity of 4.8mcd. Designed for a forward current of 30mA, it operates within a temperature range of -55°C to 100°C and has a maximum power dissipation of 100mW. The T-1 package measures 3mm in diameter and 3.2mm in depth, with a height of 4.45mm. This RoHS compliant, lead-free component is supplied in bulk packaging.
Sign in to ask questions about the Vishay LTL-14CHJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTL-14CHJ technical specifications.
| Package/Case | T |
| Color | Green, Red, Orange |
| Depth | 3.2mm |
| Diameter | 3mm |
| Forward Current | 30mA |
| Height | 4.45mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | White |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Diffused, Colorless, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 4.8mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 200° |
| Wavelength | 565nm |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL-14CHJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
