Red Uni-Color LED Emitter, radial package, through-hole mount. Features a 3mm diffused, domed, circular, colored red lens. Operates with a 30mA forward current, 5V reverse voltage, and 100mW power dissipation. Offers a luminous intensity of 12.6mcd at a 621nm operating wavelength. Suitable for a wide temperature range from -55°C to 100°C. RoHS compliant and lead-free.
Vishay LTL-16KE technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 3.8mm |
| Forward Current | 30mA |
| Height | 5.2mm |
| Lead Free | Lead Free |
| Length | 3.8mm |
| Lens Color | Red |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Diffused, Circular, Colored |
| Lens Transparency | Diffused |
| Luminous Intensity | 12.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Wavelength-Nom | 621nm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL-16KE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.