Standard LEDs - Through Hole Thru-Hole Lamp 3mm Ylw Trans
Vishay LTL-16KYE technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Forward Current | 20mA |
| Height | 5.2mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Lens Style | Clear, Tinted, Dome, Diffused, Colored, Circular |
| Luminous Intensity | 40mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Viewing Angle | 45° |
| Wavelength | 585nm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.