Vishay LTL-1BEDJ technical specifications.
| Color | Green, Yellow |
| Current | 20mA |
| Lens Style | Diffused, Colorless, Circular |
| Mount | Through Hole |
| Number of LEDs | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 75° |
| Voltage Rating | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL-1BEDJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.