Vishay LTL-1BEHJ technical specifications.
| Color | Green, Red, Orange |
| Current | 30mA |
| Depth | 4.05mm |
| Forward Current | 20mA |
| Illumination Color | Green, Orange |
| Length | 4.05mm |
| Lens Size | 4.2mm |
| Lens Style | Diffused, Round, Domed, Dome, Colorless, Circular |
| Luminous Intensity | 19mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 75° |
| Voltage Rating | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL-1BEHJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.