This T-1 LED has a luminous intensity of 12.6mcd and a forward current rating of 30mA. It is designed to operate within a temperature range of -55°C to 100°C. The LED is packaged in a through-hole configuration and is available on tape and reel. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | T |
| Depth | 3.8mm |
| Forward Current | 30mA |
| Length | 3.8mm |
| Lens Style | Diffused, Colored |
| Luminous Intensity | 12.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Viewing Angle | 60° |
| RoHS | Not Compliant |