
Green diffused through-hole LED emitter with a radial package. Features a 5.2mm height, 3.1mm diameter, and 3.8mm depth. Operates with a 30mA forward current and 5V reverse voltage, offering 12.6mcd luminous intensity at a 565nm wavelength. This diffused, dome-shaped lens provides a 60° viewing angle and is lead-free and RoHS compliant.
Sign in to ask questions about the Vishay LTL-1CHG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTL-1CHG technical specifications.
| Package/Case | Radial |
| Color | Green |
| Depth | 3.8mm |
| Diameter | 3.1mm |
| Forward Current | 30mA |
| Height | 5.2mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 3.8mm |
| Lens Color | Green |
| Lens Style | Dome, Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 12.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL-1CHG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
