LED Uni-Color Amber/Green/Green/Green/Green 610nm/565nm/565nm/565nm/565nm 10-Pin
Checking distributor stock and pricing after the page loads.
| Color | Green, Orange |
| Lens Style | Diffused, Colored, Circular |
| Mount | Through Hole |
| Number of LEDs | 5 |
| Package Quantity | 80 |
| Packaging | Tray |
| Radiation Hardening | No |
| Viewing Angle | 60° |
| RoHS | Compliant |