
Uni-color yellow LED emitter, featuring a 585nm wavelength and 60° viewing angle. This through-hole component offers a diffused, dome-shaped yellow lens with a luminous intensity of 8.7mcd at a 20mA forward current. It operates within a temperature range of -55°C to 100°C and has a maximum reverse voltage of 5V. The radial package measures 3.8mm in length and depth, with a height of 5.2mm, and is lead-free and RoHS compliant.
Sign in to ask questions about the Vishay LTL-1CHY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTL-1CHY technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Depth | 3.8mm |
| Forward Current | 20mA |
| Height | 5.2mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 3.8mm |
| Lens Color | Yellow |
| Lens Style | Dome, Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 8.7mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL-1CHY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
