
Yellow LED emitter with a radial package, featuring a clear, diffused, dome-style lens. This through-hole component operates with a 20mA forward current and a 5V reverse voltage, emitting yellow light at a nominal wavelength of 588nm. Delivering 40mcd luminous intensity, it offers a 45° viewing angle and a wide operating temperature range from -55°C to 100°C. The component has a maximum power dissipation of 60mW and is lead-free and RoHS compliant.
Vishay LTL-1CHYE technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Depth | 3.8mm |
| Diameter | 3.1mm |
| Forward Current | 20mA |
| Height | 5.2mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 3.8mm |
| Lens Color | Yellow |
| Lens Style | Dome, Diffused, Colored, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 40mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Wavelength-Nom | 588nm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 45° |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL-1CHYE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.