Vishay LTL-1KHEE technical specifications.
| Package/Case | Radial |
| Color | Red |
| Height | 5mm |
| Lens Color | Red |
| Lens Style | Diffused, Colored, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 12.6mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 75° |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL-1KHEE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.