Vishay LTL-1NHGP6 technical specifications.
| Package/Case | Radial |
| Color | Green |
| Height | 5.25mm |
| Lens Color | Green |
| Lens Transparency | Diffused |
| Luminous Intensity | 12.6mcd |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL-1NHGP6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.