Vishay LTL-201 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Height | 5.25mm |
| Lens Color | Red |
| Lens Transparency | Diffused |
| Luminous Intensity | 1.1mcd |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 76° |
| RoHS | Not Compliant |
No datasheet is available for this part.