
The LTL-2400Y is a yellow LED emitter from Vishay, featuring a luminous intensity of 4.2mcd and a wavelength of 585nm. It is available in a package quantity of 50, packaged in rail/tube format. The LED has a power dissipation of 60mW and is RoHS compliant. It is designed for through-hole mounting and has a depth of 4.85mm and a length of 10mm.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Color | Yellow |
| Current | 80mA |
| Depth | 4.85mm |
| Forward Current | 20mA |
| Lead Free | Lead Free |
| Length | 10mm |
| Lens Style | Diffused |
| Luminous Intensity | 4.2mcd |
| Mount | Through Hole |
| Number of Elements | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 60mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Voltage Rating | 2.1V |
| Wavelength | 585nm |
| RoHS | Compliant |