Vishay LTL-2450Y technical specifications.
| Color | Yellow |
| Current | 80mA |
| Height | 3.5mm |
| Lead Free | Lead Free |
| Length | 19.84mm |
| Lens Color | Clear |
| Lens Style | Diffused, Rectangular |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 60mW |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Voltage Rating | 2.1V |
| Wavelength | 585nm |
| Width | 6.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTL-2450Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.