Vishay LTL-2500G technical specifications.
| Package/Case | DIP |
| Color | Green |
| Current | 100mA |
| Depth | 4.85mm |
| Forward Current | 25mA |
| Lead Free | Lead Free |
| Length | 10mm |
| Lens Style | Diffused, Rectangular |
| Luminous Intensity | 4.2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Operating Wavelength-Nom | 569nm |
| Packaging | Rail/Tube |
| Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Voltage Rating | 2.1V |
| Width | 4.85mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL-2500G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.