
The LTL-2550G is a green LED with a nominal operating wavelength of 569nm and a voltage rating of 2.1V. It can handle a maximum forward current of 25mA and a maximum power dissipation of 75mW. The LED is packaged in a DIP package and is available in a quantity of 25. It is lead-free and RoHS compliant, with a maximum operating temperature of 85°C and a minimum operating temperature of -35°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Color | Green |
| Current | 100mA |
| Depth | 5.01mm |
| Forward Current | 25mA |
| Lead Free | Lead Free |
| Length | 20.36mm |
| Lens Style | Diffused, Rectangular |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Elements | 4 |
| Number of LEDs | 4 |
| Operating Wavelength-Nom | 569nm |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Voltage Rating | 2.1V |
| Width | 5.01mm |
| RoHS | Compliant |