
The LTL-2600HR is a red LED with a voltage rating of 2V and a forward current of 20mA. It has a maximum power dissipation of 75mW and is designed for through-hole mounting in a DIP package. The LED operates within a temperature range of -35°C to 85°C and is RoHS compliant.
Vishay LTL-2600HR technical specifications.
| Package/Case | DIP |
| Color | Red |
| Current | 100mA |
| Forward Current | 20mA |
| Height | 6.15mm |
| Illumination Color | Red |
| Length | 10mm |
| Lens Style | Diffused, Rectangular |
| Luminous Intensity | 4.2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Voltage Rating | 2V |
| Wavelength | 635nm |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL-2600HR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
