
The LTL-2620HR is an 8-LED red diffused rectangular LED from Vishay, featuring a luminous intensity of 4.2mcd and a maximum operating temperature of 85°C. It has a voltage rating of 2V and a maximum power dissipation of 75mW. This lead-free LED is available in a rail/tube packaging and is RoHS compliant. It can be mounted through a hole and has a length of 20.16mm and a width of 10mm.
Vishay LTL-2620HR technical specifications.
| Color | Red |
| Current | 100mA |
| Forward Current | 25mA |
| Lead Free | Lead Free |
| Length | 20.16mm |
| Lens Style | Diffused, Rectangular |
| Luminous Intensity | 4.2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of LEDs | 8 |
| Operating Wavelength-Nom | 623nm |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Voltage Rating | 2V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL-2620HR to view detailed technical specifications.
No datasheet is available for this part.