Vishay LTL-2655HR technical specifications.
| Package/Case | DIP |
| Color | Red |
| Current | 100mA |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lens Style | Diffused, Square |
| Luminous Intensity | 8mcd |
| Mount | Through Hole |
| Number of LEDs | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Voltage Rating | 2V |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL-2655HR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.