Vishay LTL-2755Y technical specifications.
| Package/Case | DIP |
| Color | Yellow |
| Current | 80mA |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Lens Style | Diffused, Square |
| Luminous Intensity | 8mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Voltage Rating | 2.1V |
| Wavelength | 585nm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTL-2755Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
