
The LTL-2785Y is an 8-channel yellow LED from Vishay with a luminous intensity of 16mcd and a maximum operating temperature of 85°C. It has a forward current rating of 20mA and a maximum power dissipation of 60mW. The LED is available in a rail/Tube packaging and is RoHS compliant. It operates within a temperature range of -35°C to 85°C and has a nominal operating wavelength of 588nm.
Vishay LTL-2785Y technical specifications.
| Color | Yellow |
| Current | 80mA |
| Forward Current | 20mA |
| Lead Free | Lead Free |
| Length | 20.16mm |
| Lens Style | Diffused, Rectangular |
| Luminous Intensity | 16mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 60mW |
| Mount | Through Hole |
| Number of LEDs | 8 |
| Operating Wavelength-Nom | 588nm |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Voltage Rating | 2.1V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL-2785Y to view detailed technical specifications.
No datasheet is available for this part.
