
Green LED bar array featuring two bars, each with four elements, for general illumination. DIP package with diffused, rectangular lens style. Operates with a forward current of 20mA, a voltage rating of 2.1V, and a maximum power dissipation of 75mW. Emits green light with a wavelength of 565nm and a luminous intensity of 4.2mcd. Suitable for through-hole mounting, with operating temperatures ranging from -35°C to 85°C.
Vishay LTL-2800G technical specifications.
| Package/Case | DIP |
| Color | Green |
| Current | 100mA |
| Depth | 10mm |
| Forward Current | 20mA |
| Height | 6.15mm |
| Illumination Color | Green |
| Length | 10mm |
| Lens Style | Diffused, Rectangular |
| Luminous Intensity | 4.2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Elements | 4 |
| Number of LEDs | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Voltage Rating | 2.1V |
| Wavelength | 565nm |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL-2800G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.