
The LTL-2820G is a green LED with a voltage rating of 2.1V and a current rating of 100mA. It features a diffused lens style and a luminous intensity of 4.2mcd. The device is available in rail or tube packaging and is RoHS compliant. It is suitable for use in general applications.
Vishay LTL-2820G technical specifications.
| Color | Green |
| Current | 100mA |
| Lens Style | Diffused |
| Luminous Intensity | 4.2mcd |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Voltage Rating | 2.1V |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL-2820G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.