Vishay LTL-2855G technical specifications.
| Package/Case | DIP |
| Color | Green |
| Current | 100mA |
| Depth | 10mm |
| Forward Current | 20mA |
| Illumination Color | Green |
| Length | 10mm |
| Lens Style | Diffused, Square |
| Luminous Intensity | 8mcd |
| Mount | Through Hole |
| Number of Elements | 4 |
| Number of LEDs | 4 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Voltage Rating | 2.1V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTL-2855G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.