
Eight-element green LED light bar emitter in a DIP package. Features diffused, round, domed, rectangular lens style with a 4.2mm lens size. Operates with a forward current of 25mA, maximum current of 100mA, and a voltage rating of 2.1V. Offers a luminous intensity of 16mcd at a wavelength of 565nm. Rated for a maximum power dissipation of 75mW and a reverse voltage of 5V, with an operating temperature range of -35°C to 85°C. Through-hole mount design, lead-free and RoHS compliant.
Vishay LTL-2885G technical specifications.
| Package/Case | DIP |
| Color | Green |
| Current | 100mA |
| Depth | 10mm |
| Forward Current | 25mA |
| Height | 6.15mm |
| Lead Free | Lead Free |
| Length | 20.16mm |
| Lens Size | 4.2mm |
| Lens Style | Diffused, Round, Domed, Rectangular |
| Luminous Intensity | 16mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Elements | 8 |
| Number of LEDs | 8 |
| Packaging | Rail/Tube |
| Power Dissipation | 75W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Voltage Rating | 2.1V |
| Wavelength | 565nm |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL-2885G to view detailed technical specifications.
No datasheet is available for this part.
