Vishay LTL-2R3CBD3 technical specifications.
| Color | Blue |
| Forward Current | 30mA |
| Length | 5.9mm |
| Lens Style | Diffused, Colored, Circular |
| Luminous Intensity | 50mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 120mW |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Operating Wavelength-Nom | 470nm |
| RoHS Compliant | No |
| Width | 5.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTL-2R3CBD3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.