Vishay LTL-2R3VYKNT technical specifications.
| Package/Case | Radial |
| Color | Orange, Yellow |
| Diameter | 5mm |
| Forward Current | 20mA |
| Height | 8.7mm |
| Illumination Color | Orange |
| Length | 5.9mm |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 1300mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 120mW |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Operating Wavelength-Nom | 592nm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 30° |
| Width | 5.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTL-2R3VYKNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.