Vishay LTL-307AE technical specifications.
| Package/Case | Radial |
| Color | Orange |
| Height | 8.6mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Lens Color | Orange |
| Lens Style | Diffused, Colored, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 40mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| Wavelength | 602nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL-307AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.