
Red diffused 5mm round through-hole LED emitter. Features 2V forward voltage, 30mA forward current, and 5V reverse voltage. Offers 19mcd luminous intensity with a 50° viewing angle. Operates from -55°C to 100°C with 100mW power dissipation. Capacitance is 20pF.
Sign in to ask questions about the Vishay LTL-307E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTL-307E technical specifications.
| Capacitance | 20pF |
| Package/Case | Radial |
| Color | Red |
| Depth | 5.85mm |
| Diameter | 5mm |
| Forward Current | 30mA |
| Height | 8.6mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 5.85mm |
| Lens Color | Red |
| Lens Style | Dome, Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 19mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| Voltage | 2V |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL-307E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
