#@led, Red Org, Diffus, T-1 3/4, Dome, 19MCD, 635NM, V/a: 50, T/reel
Checking distributor stock and pricing after the page loads.
Vishay LTL-307E-002 technical specifications.
| Color | Red |
| Depth | 8.6mm |
| Forward Current | 30mA |
| Length | 5.85mm |
| Lens Style | Diffused, Colored, Circular |
| Luminous Intensity | 19mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Viewing Angle | 50° |
| Wavelength | 623nm |
| Width | 5.85mm |
| RoHS | Not Compliant |
No datasheet is available for this part.