LED Uni-Color Red 635nm 2-Pin T-1 3/4 T/R
Checking distributor stock and pricing after the page loads.
Vishay LTL-307E-012 technical specifications.
| Color | Red |
| Lens Style | Diffused, Colored, Circular |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| RoHS | Compliant |
No datasheet is available for this part.