
Red LED emitter, T-1 3/4 package, through-hole mount. Features a 5mm diffused, domed, clear lens with a 40° viewing angle. Operates with a 30mA forward current, 5V reverse voltage, and 100mW power dissipation. Emits red light with a luminous intensity of 90mcd at a 635nm wavelength. Suitable for operation between -55°C and 100°C, this lead-free, RoHS-compliant component is supplied in bulk packaging.
Vishay LTL-307EE technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 5.85mm |
| Diameter | 5mm |
| Forward Current | 30mA |
| Height | 8.6mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 5.85mm |
| Lens Color | Red |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Diffused, Colorless, Circular, Tinted |
| Lens Transparency | Clear |
| Luminous Intensity | 90mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL-307EE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
