Vishay LTL-307EE-002 technical specifications.
| Color | Red |
| Depth | 5.85mm |
| Forward Current | 30mA |
| Lead Free | Lead Free |
| Length | 5.85mm |
| Lens Style | Clear, Diffused, Colored |
| Luminous Intensity | 90mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Dissipation | 100W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Viewing Angle | 40° |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay LTL-307EE-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.