Vishay LTL-307EE-OP1 technical specifications.
| Color | Red |
| Height | 19.1mm |
| Length | 5.85mm |
| Lens Style | Diffused, Colorless, Circular |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Reverse Voltage | 5V |
| Width | 5.85mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Vishay LTL-307EE-OP1 to view detailed technical specifications.
No datasheet is available for this part.