
Red LED emitter with a 635nm wavelength, featuring a diffused, colored, circular dome lens. This through-hole component offers a luminous intensity of 3.7mcd at a 50° viewing angle. It operates with a 2mA forward current and a 5V reverse voltage, with a power dissipation of 20W. The radial package is RoHS compliant and suitable for operation between -55°C and 100°C.
Vishay LTL-307ELC technical specifications.
| Package/Case | Radial |
| Color | Red |
| Depth | 5.85mm |
| Forward Current | 2mA |
| Height | 8.6mm |
| Illumination Color | Red |
| Length | 5.85mm |
| Lens Color | Red |
| Lens Style | Dome, Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 3.7mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 20W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL-307ELC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
