The LTL-307ELC-112 is a single-element LED with a diffused and colored lens style. It has a luminous intensity of 3.7mcd and a viewing angle of 50°. The device is rated for a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. It is available in tape and reel packaging and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Vishay LTL-307ELC-112 technical specifications.
| Depth | 5.85mm |
| Forward Current | 7mA |
| Length | 5.85mm |
| Lens Style | Diffused, Colored |
| Luminous Intensity | 3.7mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 20mW |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Viewing Angle | 50° |
| RoHS | Not Compliant |
No datasheet is available for this part.