The LTL-307ENF-D is a red LED with a radial package and through hole mount. It has a luminous intensity of 19mcd and a viewing angle of 50°. The LED emits at a wavelength of 635nm and has a diffused lens style. It is not RoHS compliant and is packaged in bulk.
Vishay LTL-307ENF-D technical specifications.
| Package/Case | Radial |
| Color | Red |
| Height | 8.6mm |
| Lead Free | Lead Free |
| Lens Color | Red |
| Lens Size | 4.8mm |
| Lens Style | Round, Domed |
| Lens Transparency | Diffused |
| Luminous Intensity | 19mcd |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 50° |
| Wavelength | 635nm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTL-307ENF-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.