
Green diffused LED emitter, T-1 3/4 package, featuring a 50° viewing angle and 19mcd luminous intensity. This through-hole component operates with a 30mA forward current, 5V reverse voltage, and 100mW power dissipation. With a 569nm operating wavelength and a diffused dome lens, it offers a maximum operating temperature of 100°C and is lead-free and RoHS compliant.
Sign in to ask questions about the Vishay LTL-307G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTL-307G technical specifications.
| Package/Case | Radial |
| Color | Green |
| Current | 30mA |
| Depth | 5.85mm |
| Diameter | 5mm |
| Forward Current | 30mA |
| Height | 8.6mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 5.85mm |
| Lens Color | Green |
| Lens Style | Dome, Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 19mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Wavelength-Nom | 569nm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| Width | 5.85mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL-307G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
