Green diffused radial LED emitter for through-hole mounting. Features a dome, diffused, colored, circular lens with a green lens color. Operates with a 7mA forward current, 5V reverse voltage, and 20mW power dissipation. Emits green light with a luminous intensity of 3.7mcd and a 50° viewing angle, at a 565nm wavelength. Suitable for operating temperatures from -55°C to 100°C.
Vishay LTL-307GLC technical specifications.
| Package/Case | Radial |
| Color | Green |
| Depth | 5.85mm |
| Forward Current | 7mA |
| Height | 8.6mm |
| Illumination Color | Green |
| Length | 5.85mm |
| Lens Color | Green |
| Lens Style | Dome, Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 3.7mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 20mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL-307GLC to view detailed technical specifications.
No datasheet is available for this part.